help desk software
2271621-2 by te connectivity / amp brand

2271621-2

TE Connectivity / AMP Brand

Connector Accessories Bridge Straight Polyamide/Copper Tin ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2271621-2 is a plug bridge designed for 6mm² series terminal block systems, specifically configured for 3-pole applications. It features a PA66 housing with copper terminals that are tin-plated for enhanced corrosion resistance and reliable electrical contact. The connector is rated for a continuous current of 45A and has a dimension A of 22.8 mm, making it suitable for compact industrial control and power distribution applications. This product complies with RoHS and REACH environmental requirements, ensuring safe and sustainable use in modern electrical installations.

Search Keywords: 22716212

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2271621-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Bridge3365
Dimension:
22.8 x 3.2 x 303362mm
Operating Temperature:
N/A
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 400

Can Ship immediately

Minimum Order Quantity: 25

Price (USD)

Qty
Unit Price
25
$2.85
150
$2.73
500
$2.62
1,300
$2.52
4,000 +
$2.42

Tools/3D Models

Product Guides