help desk software
2271615-1 by te connectivity / amp brand

2271615-1

TE Connectivity / AMP Brand

Connector Accessories End Cover Straight Thermoplastic Gray ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2271615-1 is an end cover for spring clamp terminal blocks manufactured by TE Connectivity. It is designed for use with 4mm² wire connections in a 2 input and 2 output series configuration. The component is constructed from thermoplastic material and finished in gray color, with key dimensions of 87.3±0.50 mm length, 38.6 mm width, and 29.4 mm height. This end cover is compliant with RoHS and REACH environmental substance requirements, ensuring safe and sustainable operation. It is commonly used in industrial electrical applications where secure wire termination and protection are required.

Search Keywords: 22716151

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2271615-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
End Cover3365
Dimension:
87.3 x 29.43362mm
Operating Temperature:
N/A
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 45

Price (USD)

Qty
Unit Price
45
$1.47
250
$1.41
950
$1.35
2,500
$1.30
7,600 +
$1.25

Tools/3D Models

Product Guides