help desk software
2271591-2 by te connectivity / amp brand
Image is representational - see mfr. specs

2271591-2

TE Connectivity / AMP Brand

Terminal Blocks 16MM ,SPRING TERMINAL BLOCK,BLUE ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2271591-2 is a spring terminal block designed for industrial electrical connections with a 16 mm² wire capacity and single-circuit configuration. It features a quick-connect contact configuration with matte tin-plated copper contacts, supporting a continuous current rating of 65 A at 600 VAC, making it suitable for high-power applications. The terminal block is housed in blue nylon material with a 12.2 mm centerline pitch and is mounted on DIN rail systems. It accommodates wire sizes from 24 to 4 AWG (0.2 to 16 kcmil) and operates reliably across a temperature range of -40°C to +105°C. The device is EU RoHS and ELV compliant with a UL 94V-0 flammability rating, making it ideal for industrial control panels, power distribution systems, and automation equipment where robust, reliable connections are essential.

Search Keywords: 22715912

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2271591-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Orientation:
N/A
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 298

Can Ship immediately

Minimum Order Quantity: 10

Price (USD)

Qty
Unit Price
10
$6.33
55
$6.08
250
$5.84
600
$5.61
1,800 +
$5.38

Tools/3D Models

Product Guides