2271579-2
TE Connectivity / AMP BrandTerminal Blocks 4MM 2,2 IN 2 OUT SPRINGTERMINAL BLOCK ...
DESCRIPTION
2271579-2 is a spring terminal block connector designed for industrial electrical applications requiring reliable quick-connect terminations. This standard block features a 4 mm² wire capacity with 2 input and 2 output circuits, delivering a continuous current rating of 30 A at 600 VAC with matte tin-plated copper contacts. The terminal block mounts directly to DIN rail with a centerline pitch of 6.15 mm and operates reliably across a wide temperature range of -40°C to +105°C. The blue nylon housing is UL 94V-0 rated for flammability, and the device accommodates wire sizes from 28 to 10 AWG (0.08 to 4 kcmil). This configuration is ideal for industrial control panels, power distribution systems, and automation equipment where space-efficient, tool-free connections are required.
Search Keywords: 22715792
SPECIFICATIONS
IN STOCK: 500
Can Ship immediately
Minimum Order Quantity: 15
English
Chinese
Spanish
