help desk software
2271561-2 by te connectivity / amp brand

2271561-2

TE Connectivity / AMP Brand

Connector Accessories End Cover Straight Thermoplastic Gray ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2271561-2 is a green thermoplastic end cover designed for spring clamp terminal blocks in the TD-TS2.5 series. It is applicable to 1.5mm² and 2.5mm² wire sizes in a 1 IN 1 OUT configuration. The end cover features dimensions of approximately 48.8±0.5 mm in length, 42.4 mm in height, and 29.4 mm in width. The material is thermoplastic and complies with RoHS and REACH environmental substance requirements. This component is commonly used to provide protection and insulation for terminal block assemblies in industrial and electrical applications.

Search Keywords: 22715612

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2271561-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 950

Can Ship immediately

Minimum Order Quantity: 80

Price (USD)

Qty
Unit Price
80
$0.80
450
$0.76
1,800
$0.73
4,500
$0.71
14,200 +
$0.67

Tools/3D Models

Product Guides