2271556-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2271556-2

1.5MM 2,1 IN 1 OUT SPRING TERMINAL BLOCK ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

2271556-2 is a spring terminal block connector designed for reliable electrical connections with a 1-in, 2-out configuration. It features a 2.5mm² (12-28 AWG) wire size capacity, 5.15mm centerline pitch, and supports DIN rail mounting for easy installation. The terminal block is rated for 20A continuous current and 600VAC voltage, with an operating temperature range of -40°C to 105°C. Constructed with a blue nylon housing and matte tin-plated copper contacts, it meets UL 94V-0 flammability standards. This terminal block is ideal for industrial control panels, automation systems, and power distribution applications where secure spring-clamp connections are required.

Search Keywords: 22715562

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2271556-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 2271556-2 discontinued?

Yes, 2271556-2 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 2271556-2 RoHS compliant?

Yes, 2271556-2 is RoHS compliant.

What is the lead time for 2271556-2?

The standard lead time for 2271556-2 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 2,000

Can Ship immediately

Minimum Order Quantity: 35

Price (USD)

Qty
Unit Price
35
$2.19
200
$2.10
700
$2.02
1,800
$1.94
5,500 +
$1.85

Tools/3D Models

Product Guides