help desk software
2271180-2 by te connectivity / amp brand
Image is representational - see mfr. specs

2271180-2

TE Connectivity / AMP Brand

PLUG, 2PIN WIRE TO WIRE CONNECTOR ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2271180-2 is a 2-position LIGHT-N-LOK ballast connector designed for wire-to-wire connections in lighting applications. This connector features poke-in termination method, accommodating wire sizes from 18 to 22 AWG, with a 5.7 mm centerline pitch and maximum operating voltage of 600 VAC. The connector has compact dimensions of 25.2 mm length, 10.95 mm width, and 7 mm height, with a maximum contact current rating of 3A. It operates reliably across a temperature range of -40°C to +105°C and meets UL 94V-0 flammability rating. This connector is ideal for ballast and lighting fixture applications where reliable power and signal connections are required.

Search Keywords: 22711802

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2271180-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bag

IN STOCK: 28,500

Can Ship immediately

Manufacturer Stock: 24,000   can ship 6/19/26

MOQ for In Stock Qty: 500

MOQ for out of Stock Qty: 2000

Multiple: 500

Factory Lead-Time 16 Weeks can ship 9/28/26  

Price (USD)

Qty
Unit Price
500
$0.5068
1,000
$0.5056
2,000
$0.5044
4,000
$0.3104
6,000
$0.2457
8,000 +
$0.2408