help desk software
2267465-5 by te connectivity / amp brand
Image is representational - see mfr. specs

2267465-5

TE Connectivity / AMP Brand

SCL 1.0 RCPT DR VT 010 SMT G1 TBK ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2267465-5 is an AMPMODU Small Centerline connector designed for high-density interconnection in automated assembly environments. It features a 1.0 mm centerline pitch with dual-beam receptacle contact design, vertical surface-mount orientation, and double-row configuration, providing 85% space savings compared to standard 2.54 mm pitch connectors. The connector is constructed from high-temperature thermoplastic (LCP) housing with copper alloy contacts available in 30 µm gold or 5 µm gold flash plating options, and is reflow-capable up to 260°C. With a maximum current rating of 1A per contact, operating voltage of 30VAC, and dielectric withstanding voltage of 300VAC, it operates reliably across -55°C to +125°C and maintains performance under severe shock and vibration conditions per EIA-364-28. This connector is ideal for industrial controls, building automation, servo drives, PLCs, robotics, and telecommunications equipment where compact board space and reliable automated assembly are critical requirements.

Search Keywords: 22674655

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2267465-5
Alias/AKA:
1MM-R-D05-VS-00-F-TBP
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
94
Package Type:
Tube

IN STOCK: 2,820

Can Ship immediately

MOQ for In Stock Qty: 45

MOQ for out of Stock Qty: 45

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
45
$2.87
100
$2.86
250
$2.85
353
$2.84
705
$1.75
1,058
$1.39
1,410 +
$1.36