2266092-1
TE Connectivity / AMP BrandOCEAN-2.0-APPLICATOR-S-102F102F
RoHS Non-Compliant
Blank Packaging
Certificate of Compliance Guarantee
DESCRIPTION
OCEAN-2.0-APPLICATOR-S-102F102F
Search Keywords: 22660921
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2266092-1
Unit of Measure:
Per Each
RoHS:
No
HTS:
8462290050
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Blank
Application Interface:
Male Adapter Post - Atlantic Style
Applicator & Product Style:
OCEAN
Alignment Aids:
Alignment Gauge , Camera
Terminator Type:
30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator
Wire Crimp Width:
.102 in, 2.59 mm
Service Options:
Capability Study , Crimped Samples , Cross Section - Photograph
Crimp Type:
F-Crimp
This product is NOT RoHS Compliant. See Alternatives
IN STOCK: 0
Factory Lead-Time 7 Weeks
Qty
Unit Price
1
$3,545.39
3
$3,453.31
5
+
$3,409.04
English
Chinese
Spanish
