help desk software
2-2381315-4 by te connectivity / amp brand
Image is representational - see mfr. specs

2-2381315-4

TE Connectivity / AMP Brand

POWER VERSA-LOCK PLUG 1X4 KEY B ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2-2381315-4 is a component from the Power Versa-Lock Connector Systems family, designed for panel mount and twist-and-lock applications. The connector system features termination resistance of 10 mO maximum initial and 20 mO maximum final, with insulation resistance of 1000 MO minimum initial and 500 MO minimum final. It is rated for dielectric withstanding voltage of 2.2 kV AC with maximum current leakage of 5 mA, and supports temperature rise of 30°C maximum at rated current. The system provides housing panel retention force of 98 N minimum and housing locking strength of 66.7 N minimum. These connectors are suitable for power distribution applications requiring reliable electrical connections with robust mechanical retention.

Search Keywords: 223813154

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-2381315-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150

IN STOCK: 59,400

Can Ship immediately

Minimum Order Quantity: 250

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
250
$0.6747
600
$0.6233
1,050
$0.6026
2,550
$0.5697
5,100
$0.5440
7,500
$0.5298
10,050
$0.4948
15,000 +
$0.4807

Tools/3D Models

Product Guides