help desk software
2-2378182-1 by te connectivity / amp brand
Image is representational - see mfr. specs

2-2378182-1

TE Connectivity / AMP Brand

8POS,TAB1.5X0.64,HDR ASSY,180DEG,COD B ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2-2378182-1 is an 8-position tab header connector assembly designed for heavy-duty sealed connector applications with 180-degree orientation. The connector features 1.5×0.64 mm tab contacts and includes polarization capability to ensure correct mating orientation. Key dimensional specifications include a length of 53.7 ±0.4 mm, width of 39 ±0.4 mm, and mounting hole diameter of ø3.05 ±0.05 mm with 8 contact positions arranged in a specific pattern. The assembly incorporates an axial seal, stiffener, and tab header components with 1.6 mm tabs and fabricated elements. This connector is suitable for applications requiring sealed, polarized connections in industrial and automotive environments where reliable electrical contact and environmental protection are essential.

Search Keywords: 223781821

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-2378182-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
MA
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 84

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 10

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
10
$13.04
28
$13.01
56
$9.75
84
$9.10
112 +
$8.91