2-2369516-1
TE Connectivity / AMP Brand18POS,TAB1.6X0.6,HDR ASSY,180DEG,COD B ...
DESCRIPTION
The 2-2369516-1 is a heavy-duty sealed connector from the TE Connectivity Heavy Duty Sealed Connector Series designed for AMP MCP contact systems with 2 to 18 positions. It features receptacle contacts made of CuNiSi or CuSn4 material with either silver-plated or tin-plated finishes, supporting wire sizes of 0.5 mm² to 2.5 mm² with ETFE insulation. The connector is engineered for demanding automotive and industrial applications, including engine/gearbox and chassis-mounted installations, with contact temperature rise specifications maintained below 40 K under rated current loads. The connector meets stringent mechanical and electrical requirements including vibration testing per ISO 16750-3 and ISO 8092-2, mechanical shock testing per ISO 16750-3, and electrical specifications such as contact resistance below 5 mO initially and below 10 mO after thermal or chemical stress, with insulation resistance exceeding 10? O.
Search Keywords: 223695161
SPECIFICATIONS
IN STOCK: 180
Can Ship immediately
MOQ for In Stock Qty: 10
MOQ for out of Stock Qty: 10
Factory Lead-Time 10 Weeks
English
Chinese
Spanish
