2-2364688-6 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2-2364688-6

AVH22 FLT SS LK R+P R&B 12V16A ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 2-2364688-6 is an AVH Series anti-vandal high-current pushbutton switch designed for demanding industrial applications requiring robust switching performance. It features a flat button design with selectable momentary or locking actuation, available in three bushing sizes (19mm, 22mm, 25mm), and supports contact ratings of 16A or 26A at 125/250VAC with independent LED control offering seven color options. The switch is characterized by a maximum contact resistance of 50mO, mechanical life of 1,000,000 cycles (momentary) or 500,000 cycles (locking), and electrical life of 50,000 cycles at 16A or 10,000 cycles at 26A, with an operating temperature range of -25°C to 85°C. It provides IP67 and IK08 ingress protection ratings with silicone sealing, making it suitable for machinery, automotive electronics, access control systems, shipping equipment, medical devices, and other harsh environments where vandal resistance and high current handling are essential.

Search Keywords: 223646886

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-2364688-6
Alias/AKA:
AVH22LSSFE1B121604
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509035
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Package Type:
BOX
Actuator Style:
Flush

FREQUENTLY ASKED QUESTIONS

Is 2-2364688-6 RoHS compliant?

Yes, 2-2364688-6 is RoHS compliant.

What is the lead time for 2-2364688-6?

The standard lead time for 2-2364688-6 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 80

Can Ship immediately

MOQ for out of Stock Qty: 25

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$45.07
5
$44.96
10
$44.85
25
$44.74
50
$27.53
75
$21.80
100 +
$21.36

Tools/3D Models

Product Guides