2-2364688-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2-2364688-2

AVH22 FLT SS LK R+P R&G 12V16A ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

2-2364688-2 is an anti-vandal high current pushbutton switch from the TE Connectivity AVH Series, designed for applications requiring durable and reliable switching. It features a contact rating of 16A or 26A at 125/250VAC, with a contact resistance of 50mO maximum and an operating temperature range of -25°C to 85°C. The switch offers IP67 ingress protection and IK08 impact resistance, with silicone sealing for environmental protection. It provides a mechanical life of up to 1,000,000 cycles (momentary) or 500,000 cycles (locking), with an operation force of 3.5±1.5N and 3.2mm travel. Common applications include machinery, automotive electronics, access control systems, medical equipment, and shipping equipment where high current switching and vandal resistance are required.

Search Keywords: 223646882

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-2364688-2
Alias/AKA:
AVH22LSSFE1A121604
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509035
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Package Type:
BOX
Actuator Style:
Flush

FREQUENTLY ASKED QUESTIONS

Is 2-2364688-2 RoHS compliant?

Yes, 2-2364688-2 is RoHS compliant.

What is the lead time for 2-2364688-2?

The standard lead time for 2-2364688-2 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 80

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 10

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
10
$44.85
25
$44.74
50
$27.53
75
$21.80
100 +
$21.36

Tools/3D Models

Product Guides