help desk software
2-2355201-5 by te connectivity / amp brand
Image is representational - see mfr. specs

2-2355201-5

TE Connectivity / AMP Brand

25P,2MM,BRK HDR,SRVT,2.8,SN,BOX

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

25P,2MM,BRK HDR,SRVT,2.8,SN,BOX

Search Keywords: 223552015

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-2355201-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Box
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
Operating Voltage:
125 VAC
Circuit Application:
Signal
Number of Positions:
25
Mating Square Post Dimension:
.02 in, .5 mm
Contact Mating Area Plating Material Thickness:
78.74 µin, 2 µm
Termination Method to Printed Circuit Board:
Through Hole - Solder
Contact Mating Area Plating Material Finish:
Bright
Termination Post & Tail Length:
.11 in, 2.8 mm
Stackable:
No
PCB Thickness (Recommended):
.063 in, 1.6 mm
PCB Contact Termination Area Plating Material:
Tin
PCB Contact Termination Area Plating Material Finish:
Bright
PCB Contact Termination Area Plating Material Thickness:
78.74 µin, 2 µm
Connector & Contact Terminates To:
Printed Circuit Board
Connector Profile:
Standard
Contact Underplating Material:
Nickel
PCB Mount Orientation:
Vertical
Contact Underplating Material Thickness:
19.69 µin, .5 µm
Contact Type:
Pin
Connector Width:
.079 in, 2 mm
Square Termination Post & Tail Dimension:
.02 in, .5 mm
Contact Current Rating (Max):
2 A
Connector System:
Board-to-Board
Assembly Process Feature:
Without Pick and Place Cover
Approved Standards:
UL E28476
UL Flammability Rating:
UL 94V-0
Contact Mating Area Length:
.157 in, 4 mm
Contact Mating Area Plating Material:
Tin
Connector Length:
1.969 in, 50 mm
Primary Product Color:
Black
Packaging Type:
Box
UL Rating:
Recognized
Agency/Standard:
UL
Contact Layout:
Inline
Number of Rows:
1
Housing Material:
PA9T GF
Contact Base Material:
Brass
Header Type:
Breakaway
Housing Temperature Rating:
High
Contact Shape & Form:
Square
PCB Connector Assembly Type:
PCB Mount Header
Dielectric Withstanding Voltage (Max):
500 VAC
Centerline (Pitch):
.079 in, 2 mm

IN STOCK: 5,100

Can Ship immediately

MOQ for In Stock Qty: 150

MOQ for out of Stock Qty: 150

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
150
$2.279
250
$2.274
500
$2.268
1,000
$2.262
1,275
$2.257
2,550
$1.195
3,825
$0.841
5,100 +
$0.824