help desk software
2-2350224-8 by te connectivity / amp brand
Image is representational - see mfr. specs

2-2350224-8

TE Connectivity / AMP Brand

SGI 2.0 Plug Housing, 8 Position, Key B ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2-2350224-8 is an 8-position plug housing connector designed for wire-to-board signal applications with a 2 mm (0.079 in) centerline pitch and single-row configuration. This connector features a receptacle contact type with a maximum current rating of 2.5 A per contact and an insertion force of 4.9 Newton, constructed from PA GF (polyamide glass-filled) housing material. The connector operates reliably across a wide temperature range of -40°C to +105°C (-40°F to +221°F) and is compliant with EU RoHS Directive 2011/65/EU and EU ELV Directive 2000/53/EC. It is commonly used in industrial control systems, automotive applications, and general-purpose signal distribution where compact, reliable wire-to-board connections are required.

Search Keywords: 223502248

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-2350224-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1800
Package Type:
Bag

IN STOCK: 50,400

Can Ship immediately

MOQ for In Stock Qty: 50400

MOQ for out of Stock Qty: 50400

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
50,400 +
$0.1063