help desk software
2-2336231-6 by te connectivity / amp brand
Image is representational - see mfr. specs

2-2336231-6

TE Connectivity / AMP Brand

Power Versa-Lock TNL CAP, 2X3 KEY B ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2-2336231-6 is a Power Versa-Lock 5.0 series connector cap housing designed for wire-to-wire power connections. This 6-position housing features a 2-row by 3-column matrix configuration with a 5 mm centerline pitch and 7.25 mm row-to-row spacing, constructed from glass-filled PBT material. The connector supports crimp termination, operates at 600 VDC, and includes panel mount capability with a twist and lock flange design for secure installation. With an operating temperature range of -30°C to 140°C and UL 94V-0 flammability rating, this sealable housing is ideal for industrial power distribution, wire harness assemblies, and applications requiring reliable high-voltage wire-to-wire connections.

Search Keywords: 223362316

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-2336231-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
75
Package Type:
Bag

IN STOCK: 19,205

Can Ship immediately

Minimum Order Quantity: 150

Multiple: 75

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
150
$0.7813
300
$0.7222
525
$0.6977
1,050
$0.6681
2,550
$0.6304
5,025
$0.6018
7,500
$0.5845
10,050 +
$0.5722