2-2333210-0
TE Connectivity / AMP Brand1POS FAKRA AUT HDR ASSY 180DEG C ...
DESCRIPTION
The 2-2333210-0 is a wire-to-board FAKRA data connectivity header designed for automotive applications, featuring a single position with vertical PCB mounting and Z-code keying for signal transmission. The connector utilizes through-hole solder or wave solder termination to the printed circuit board and is housed in a water blue polymer body. Key technical specifications include a mating pin diameter of 0.5 mm, a maximum contact current rating of 1 A, with outer contact plating in tin (Sn) and contact mating area plating in gold (Au). The connector operates reliably across an extended temperature range of -40°C to +105°C, making it suitable for demanding automotive environments. This unshielded, non-sealable connector is ideal for automotive infotainment, multimedia, and data connectivity applications where compact, reliable signal connections are required.
Search Keywords: 223332100
SPECIFICATIONS
IN STOCK: 1,405
Can Ship immediately
MOQ for In Stock Qty: 50
MOQ for out of Stock Qty: 50
Factory Lead-Time 12 Weeks
English
Chinese
Spanish
