help desk software
2-2324582-8 by te connectivity / amp brand
Image is representational - see mfr. specs

2-2324582-8

TE Connectivity / AMP Brand

HSG,REC,FREE-HANGING,DUALROW,EP2.5

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

HSG,REC,FREE-HANGING,DUALROW,EP2.5

Search Keywords: 223245828

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-2324582-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
450
Package Type:
Bag
Mating Retention:
With
Number of Rows:
2
Number of Positions:
28
Termination Method to Wire & Cable:
Crimp
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector System:
Wire-to-Wire
Glow Wire Rating:
Standard Part - Not Glow Wire
Connector & Housing Type:
Receptacle
Strain Relief:
Without
UL Flammability Rating:
UL 94V-0
Sealable:
No
Packaging Method:
Bag
Contact Current Rating (Max):
4.2 A
Mating Retention Type:
Latch
Connector Product Type:
Housing
Packaging Quantity:
350
Operating Voltage:
250 VAC
Contact Type:
Pin
Housing Entry Configuration:
Both Ends Closed
Housing Material:
Nylon - GF
Centerline (Pitch):
.098 in, 2.5 mm
Operating Temperature Range:
-55 – 105 °C, -67 – 221 °F
Wire Size:
26 – 22 AWG, .13 – .33 mm²
Connector Height:
.786 in, 19.97 mm
Row-to-Row Spacing:
.098 in, 2.5 mm
Connector Length:
1.492 in, 37.89 mm
Connector Width:
.406 in, 10.32 mm
Connector & Contact Terminates To:
Wire & Cable
Circuit Application:
Power & Signal
Primary Product Color:
Natural

IN STOCK: 900

Can Ship immediately

You may purchase all in-stock quantity of 900

Stock lot only: 900

MOQ for In Stock Qty: 4500

MOQ for out of Stock Qty: 4500

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$0.4200
4,500
$0.3818
6,750
$0.3022
9,000 +
$0.2962