help desk software
2-2319764-5 by te connectivity / amp brand
Image is representational - see mfr. specs

2-2319764-5

TE Connectivity / AMP Brand

E STACK PIANO 10P G SHORT SEAL TUB PD ON

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

E STACK PIANO 10P G SHORT SEAL TUB PD ON

Search Keywords: 223197645

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-2319764-5
Alias/AKA:
EDSP10SGRNSTU04
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
18
Package Type:
Tube
Solder Tail Contact Plating:
Gold Flash over Nickel
Shunt Type:
DIP
Mounting Angle:
Vertical
Packaging Method:
Tube
Number of Switches:
10
Seal Type:
Tape
Packaging Quantity:
95
Configuration (Pole-Throw):
Single Pole - Single Throw
Actuator Style:
Piano (Side Actuated)
Number of Positions:
10
Contact Base Material:
Copper Alloy
Actuator Color:
White
Operating Temperature Range:
-20 – 85 °C
Height:
.197 in, 5 mm
Length:
.996 in, 25.3 mm

IN STOCK: 756

Can Ship immediately

MOQ for In Stock Qty: 36

MOQ for out of Stock Qty: 36

Multiple: 18

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
36
$4.57
54
$4.56
108
$4.55
252
$4.54
504
$2.79
756
$2.21
1,008 +
$2.17