2-2317656-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2-2317656-1

AV25 DPM 3A MOVING RING WHITE 12V ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 2-2317656-1 is a 25 mm Anti-Vandal illuminated pushbutton switch designed for security and reliability in panel mount industrial and building applications. This single-pole momentary switch features a red LED indicator operating at 12 Volts with silver-plated terminals, providing a vandal-resistant solution with a jam nut accessible at the rear of the panel. The switch is sealed to IP67 rating and constructed with stainless steel actuator and PBT case materials, offering robust performance in harsh environments. With a contact rating of 3A at 250 VAC/28 VDC, an operating temperature range of -20°C to +55°C, and a life expectancy of 1,000,000 actuations for momentary operation, this switch is ideal for industrial equipment, elevators, instrumentation, communication equipment, and emergency communication systems where durability and user interface clarity are essential.

Search Keywords: 223176561

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-2317656-1
Alias/AKA:
AV2520E112Q04
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509031
COO:
TW
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BOX
Actuator Style:
Round

FREQUENTLY ASKED QUESTIONS

Is 2-2317656-1 RoHS compliant?

Yes, 2-2317656-1 is RoHS compliant.

What is the lead time for 2-2317656-1?

The standard lead time for 2-2317656-1 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 75

Can Ship immediately

MOQ for In Stock Qty: 7

MOQ for out of Stock Qty: 7

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
7
$40.08
10
$39.97
25
$39.88
50
$24.54
75
$19.43
100 +
$19.04