help desk software
2-2316110-0 by te connectivity / amp brand
Image is representational - see mfr. specs

2-2316110-0

TE Connectivity / AMP Brand

20P,2MM,REC,HSG,DR,CRIMP,LATCH,BOX ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2-2316110-0 is a double-row crimp snap-in receptacle featuring a positive latch mechanism, designed as part of TE Connectivity's AMPMODU 2 mm interconnection system. This connector utilizes a compact 2 mm pitch design that occupies 38% less PCB space compared to traditional 2.54 mm centerline connectors, enabling greater design flexibility in space-constrained applications. The receptacle supports available positions from 6 to 32 contacts and incorporates a dual-beam contact design for enhanced signal reliability through dual points of contact. It is available with multiple plating options including 4 µm (0.1 µm), 15 µm (0.38 µm), and 30 µm (0.76 µm) gold finishes, as well as tin plating. The product is ideal for demanding applications requiring reliable board-to-board or wire-to-board connections in miniaturized electronics.

Search Keywords: 223161100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-2316110-0
Alias/AKA:
2MM-RCP-D10-BX
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
180
Package Type:
Box

IN STOCK: 3,600

Can Ship immediately

MOQ for In Stock Qty: 180

MOQ for out of Stock Qty: 180

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
180
$1.28
360 +
$1.27