help desk software
2226504-1 by te connectivity / amp brand

2226504-1

TE Connectivity / AMP Brand

Stainless steel rigid flex connector tool component with precision-machined dimensions for MultiGig connector assembly. ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2226504-1 is a precision-machined connector tool component manufactured by TE Connectivity for MultiGig rigid flex connector applications. The part is fabricated from stainless steel 303 material and features critical dimensional specifications including a DIM T measurement of 30.60 mm, with reference dimensions of 12.00 mm, 5.00 mm, 12.30 mm, 1.00 mm, and two holes of Ø3.00 mm. The component is designed to tight tolerances as specified in the engineering drawing, with PLC ±0.05 mm precision requirements for critical features. This tool component is essential for proper assembly and alignment of MultiGig connector systems in high-reliability applications requiring precision mechanical interfaces.

Search Keywords: 22265041

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2226504-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8205598000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack

IN STOCK: 6

Can Ship immediately

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$1,083.44
4
$573.58
6
$403.63
7 +
$395.56

Tools/3D Models

Product Guides