2-2227669-0 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2-2227669-0

The 2-2227669-0 is a 2-port, 76-position zQSFP+ cage assembly with a 0.8mm centerline designed for signal circuit applications. ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 2-2227669-0 is a stacked, 2x1 port zQSFP+ cage assembly intended for pluggable I/O signal applications. This 76-position connector features a 0.8mm centerline pitch and terminates to the PCB using a through-hole press-fit method. It supports a maximum contact current of 0.5A and operates reliably across a temperature range of -40°C to 85°C. The assembly includes integrated lightpipes and internal/external EMI springs, making it suitable for high-speed data communication systems requiring robust connectivity and EMI containment.

Search Keywords: 222276690

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-2227669-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
15
Package Type:
TRAY

FREQUENTLY ASKED QUESTIONS

Is 2-2227669-0 RoHS compliant?

Yes, 2-2227669-0 is RoHS compliant.

What is the lead time for 2-2227669-0?

The standard lead time for 2-2227669-0 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 7,283

Can Ship immediately

MOQ for In Stock Qty: 3

MOQ for out of Stock Qty: 3

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
3
$136.32
10
$135.98
23
$135.64
45
$73.41
68
$51.28
90 +
$50.25