help desk software
221790-1 by te connectivity / amp brand
Image is representational - see mfr. specs

221790-1

TE Connectivity / AMP Brand

SMA Connector Jack, Female Socket 50 Ohm Through Hole, Right Angle Solder ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 221790-1 is a RF Connectors / Coaxial Connectors PCB RIGHT ANGLE JACK Connector Style SMA Connector Type Jack, Female Socket Contact Termination Solder Shield Termination Solder Impedance 50 Ohm Mounting Type Through Hole, Right Angle Fastening Type Threaded Frequency - Max 4GHz Number of Ports 1 Housing Color Gold Body Material Stainless Steel Body Finish Gold Center Contact Plating Gold Dielectric Material Polytetrafluoroethylene (PTFE) Operating Temperature -65°C ~ 165°C Center Contact Material Beryllium Copper Voltage Rating 335V Mating Cycles 500

Product Highlights:

  • Connector
  • Jack
  • Connector Type = SMA
  • Terminate To Printed Circuit Board
  • Body Style = Right Angle

Search Keywords: 2217901

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
221790-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
SMA
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Right Angle
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
N/A
Dimension:
15.24 x 9.65 mm
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 489

Can Ship immediately

Minimum Order Quantity: 4

Qty
Unit Price
4
$19.62
17
$19.27
33
$18.90
66
$18.52
500
$18.17
1,000
$14.31
5,000 +
$12.29
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

Product Guides