2-2176513-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2-2176513-2

CJP 1000W 120R 5% Lead ...

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

2-2176513-2 is an aluminium enclosed resistor from the TE Connectivity CJP Series, designed for power applications requiring electrical stability and reliability. The series features power ratings up to 1000W, a tolerance of 5%, and a temperature coefficient of resistance (TCR) of ±200PPM/°C maximum. Key electrical characteristics include a limiting element voltage of 600VAC/850VDC, dielectric strength of 2500VAC for 1 minute, and insulation resistance of 100MO minimum. The aluminium enclosure provides vibration resistance and mineral-filled construction makes it particularly suitable for braking and pulse applications. Common applications include power supplies, inverters, servo motors and drives, and warehouse automation systems.

Search Keywords: 221765132

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-2176513-2
Alias/AKA:
CJP1000J120RJ
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533290000
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BOX
Power Rating:
1000 W
Resistance Value:
120 Ω
Temperature Coefficient:
±200 ppm/°C

FREQUENTLY ASKED QUESTIONS

Is 2-2176513-2 RoHS compliant?

Yes, 2-2176513-2 is RoHS compliant.

What is the lead time for 2-2176513-2?

The standard lead time for 2-2176513-2 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 6

Can Ship immediately

MOQ for out of Stock Qty: 3

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$107.81
3
$107.54
5
$96.79
8
$84.69
10 +
$83.00