help desk software
2-2176412-1 by te connectivity / amp brand
Image is representational - see mfr. specs

2-2176412-1

TE Connectivity / AMP Brand

5W XSM M/OX 5% 36R

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

5W XSM M/OX 5% 36R

Search Keywords: 221764121

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-2176412-1
Alias/AKA:
ROX5SSJ36R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Box
Resistance Class:
Up to 1kΩ
Packaging Method:
Ammo Packed
Tolerance:
5 %
Number of Terminations:
1
Resistor Type:
General Purpose Resistor
Power Rating:
5 W
Dimensions:
17.5 x 6.5 mm
Number of Resistors:
1
Temperature Coefficient:
±350 ppm/°C
Voltage Rating:
500 V
Termination Type:
Tinned Copper Leads
Product Type:
Fixed Resistor
Mount Style:
Axial Leaded
Lead Type:
Axial Leaded
Resistance:
36 Ω
Element Type:
Metal Oxide Film
Element Material:
Metal Oxide

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 500

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
500
$0.2636
1,000
$0.2576
2,500
$0.2498
5,000
$0.1872
7,500
$0.1845
25,000
$0.1767
50,000
$0.1635
100,000 +
$0.1518