2-2176337-9
TE Connectivity / AMP BrandCRGCQ 0402 2K2 1%
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
DESCRIPTION
CRGCQ 0402 2K2 1%
Search Keywords: 221763379
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-2176337-9
Alias/AKA:
CRGCQ0402F2K2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TH
ECCN:
EAR99
Reel Pack:
10000
Package Type:
Reel
Element Type:
Thick Film
Power Rating:
.0625 W
Temperature Coefficient:
±100 ppm/°C
Resistor Type:
General Purpose Resistor
Number of Terminations:
2
Number of Resistors:
1
Resistance Class:
1kΩ – 1MΩ
Resistance Value:
2.2K Ω
Packaging Method:
Taped & Reeled
Operating Voltage:
50 V
Voltage Rating:
50 V
Product Type:
Fixed Resistor
IN STOCK: 200,000
Can Ship immediately
Minimum Order Quantity: 10000
Multiple: 10000
Factory Lead-Time 12 Weeks
Price (USD)
Qty
Unit Price
10,000
$0.0020
30,000
$0.0020
50,000
$0.0020
100,000
$0.0019
250,000
$0.0018
500,000
$0.0017
1,000,000
+
$0.0016
English
Chinese
Spanish
