DESCRIPTION
CRGP 2010 820R 1%
Search Keywords: 221763304
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-2176330-4
Alias/AKA:
CRGP2010F820R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TH
ECCN:
EAR99
Reel Pack:
4000
Package Type:
Reel
Temperature Coefficient:
±100 ppm/°C
Number of Terminations:
2
Resistor Type:
General Purpose Resistor
Power Rating:
1.25 W
Number of Resistors:
1
Element Type:
Thick Film
Resistance Value:
820 Ω
Resistance Class:
Up to 1kΩ
Packaging Method:
Taped & Reeled
Operating Voltage:
400 V
Voltage Rating:
400 V
Product Type:
Fixed Resistor
IN STOCK: 6,570
Can Ship immediately
Minimum Order Quantity: 4000
Multiple: 4000
Factory Lead-Time 16 Weeks
Price (USD)
Qty
Unit Price
4,000
$0.0778
8,000
$0.0760
12,000
$0.0750
28,000
$0.0727
52,000
$0.0712
100,000
$0.0695
152,000
$0.0649
252,000
+
$0.0607
English
Chinese
Spanish
