help desk software
2-2176244-0 by te connectivity / amp brand
Image is representational - see mfr. specs

2-2176244-0

TE Connectivity / AMP Brand

CRGS0805 5% 39R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

CRGS0805 5% 39R

Search Keywords: 221762440

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-2176244-0
Alias/AKA:
CRGS0805J39R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
Reel
Temperature Coefficient:
±100 ppm/°C
Power Rating:
.5 W
Number of Terminations:
2
Number of Resistors:
1
Resistor Type:
General Purpose Resistor
Element Type:
Thick Film
Resistance Value:
39 Ω
Resistance Class:
Up to 1kΩ
Packaging Method:
Taped & Reeled
Operating Voltage:
150 V
Voltage Rating:
150 V
Product Type:
Fixed Resistor

IN STOCK: 5,000

Can Ship immediately

Minimum Order Quantity: 5000

Multiple: 5000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.0498
10,000
$0.0487
25,000
$0.0471
50,000
$0.0460
100,000
$0.0449
150,000
$0.0442
250,000 +
$0.0412