2-2170708-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2-2170708-1

Connector Accessories Cage/Heat Sink Assembly Right Angle Nickel Silver Alloy Box/Tray ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 2-2170708-1 is a 1x6 QSFP28/56 and zQSFP+ interconnect cage designed for through-bezel applications with EMI spring suppression. This high-density connector supports single, dual, and quad channel implementations with data transfer rates of 28 Gbps NRZ and 56 Gbps PAM-4, enabling compliance with 50, 100, and 200 Gigabit Ethernet as well as 100 Gbps InfiniBand Enhanced Data Rate (EDR) and 128G Fibre Channel standards. The cage features superior signal integrity and electromagnetic interference (EMI) protection through advanced spring-based EMI sealing, with thermal management enhancements including internal and external riding heatsinks and air vent holes for optimized cooling. The interconnect is backwards compatible with QSFP+ cables and transceivers, providing a simple upgrade path from 10 Gbps to 28 Gbps and 56 Gbps. Common applications include network switches, servers, routers, wireless base stations, and test and measurement equipment requiring high-performance, high-density connectivity.

Search Keywords: 221707081

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-2170708-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
6
Package Type:
TRAY
Type:
Cage/Heat Sink Assembly3365
Dimension:
114.5 x 67.75 x 13.73362mm

FREQUENTLY ASKED QUESTIONS

Is 2-2170708-1 RoHS compliant?

Yes, 2-2170708-1 is RoHS compliant.

What is the lead time for 2-2170708-1?

The standard lead time for 2-2170708-1 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 11

Can Ship immediately

MOQ for out of Stock Qty: 5

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$144.90
5
$144.53
9
$98.83
14
$75.44
18 +
$73.94