help desk software
2213764-7 by te connectivity / amp brand
Image is representational - see mfr. specs

2213764-7

TE Connectivity / AMP Brand

Switch Push Button OFF (ON) SPST Flush Round Button 3A 250VAC Momentary Contact Panel Mount Wire Lug

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Switch Push Button OFF (ON) SPST Flush Round Button 3A 250VAC Momentary Contact Panel Mount Wire Lug

Search Keywords: 22137647

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2213764-7
Alias/AKA:
AV1910R324Q04
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tray
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
3A@250 VAC
Actuator Style:
Flush Round Button
Illumination:
Red,LED
Terminal Type:
Wire Lug
Body Orientation:
Straight
Dimension:
22mm x 22mm x 35.3 mm

IN STOCK: 8

Can Ship immediately

You may purchase all in-stock quantity of 8

Stock lot only: 8

MOQ for In Stock Qty: 50

MOQ for out of Stock Qty: 50

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$16.181
50
$14.710
75
$13.730
100 +
$13.450