help desk software
2-2129710-2 by te connectivity / amp brand
Image is representational - see mfr. specs

2-2129710-2

TE Connectivity / AMP Brand

RIGHT SIDE LGA3647-0 SOCKET-P0 FOR ODM ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 2-2129710-2 is an LGA 3647 socket segment component designed for next-generation Intel CPU processors in high-performance computing applications. This socket features a two-piece design architecture that significantly improves reliability by addressing warpage issues and providing superior coplanarity compared to traditional single-piece designs. The socket accommodates 3,647 pins arranged in a 49 × 74 array with a 0.9906 mm hexagonal pitch and a socket height of 2.7 mm, delivering the electrical performance required for modern server and data center platforms. Key electrical specifications include a current rating of 0.5 Amps and insulation resistance of 500 megohms minimum at 500 VDC, while the housing is constructed from LCP with copper alloy contacts plated with 30 microinches of gold. The socket segment is rated for 30 mechanical durability cycles and is commonly deployed in servers, data centers, and high-performance computing systems where reliability and thermal management are critical.

Search Keywords: 221297102

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-2129710-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12
Package Type:
Tray
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 57

Can Ship immediately

Minimum Order Quantity: 5

Price (USD)

Qty
Unit Price
5
$66.20
10
$65.21
25
$64.23
42
$63.27
84
$33.50
126
$23.57
168 +
$23.10