2-2098922-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2-2098922-3

SDM,54P PLUG ASY,RHL,KEY B ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 09/30/2036
Certificate of Compliance

DESCRIPTION

2-2098922-3 is a 54-position SDM plug assembly connector featuring a right-hand lever (RHL) design with Key B keying configuration. This connector assembly is designed for wire-to-wire or wire-to-board applications and is marked as not recommended for new designs. The product is EU RoHS and ELV compliant, does not contain REACH SVHC substances, and features low halogen content with Br, Cl, F below 900 ppm per homogeneous material while being BFR/CFR/PVC free. Compatible accessories include cover wire dress assemblies and seal plugs for complete system integration. This connector is suitable for automotive and industrial applications requiring reliable multi-position interconnect solutions.

Search Keywords: 220989223

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-2098922-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
End of Life:
Final orders must be placed by 09/30/2036

FREQUENTLY ASKED QUESTIONS

Is 2-2098922-3 discontinued?

Yes, 2-2098922-3 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2036). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 2-2098922-3 RoHS compliant?

Yes, 2-2098922-3 is RoHS compliant.

What is the lead time for 2-2098922-3?

The standard lead time for 2-2098922-3 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

  End of Life: Final orders must be placed by 09/30/2036  

IN STOCK: 6,360

Can Ship immediately

Minimum Order Quantity: 23

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
23
$3.06
150
$2.94
500
$2.84
2,000
$2.72
4,000 +
$2.61