DESCRIPTION
2205477-1 is an 11-position wire-to-board jumper shunt connector designed for power and signal circuit applications on printed circuit boards. The connector features a 2.54 mm [0.1 in] centerline pitch and a total product length of 76.2 mm [3 in], with 24 AWG wire size and single-row configuration. It supports a maximum contact current rating of 3 A and an operating voltage of 300 VAC, with jumper insulation materials including aramid paper and carbon fiber for enhanced durability. The device operates reliably across a temperature range of -40°C to +125°C, making it suitable for industrial and commercial applications requiring robust interconnection between wiring harnesses and PCB-mounted components. This connector is EU RoHS and ELV compliant, ensuring environmental and regulatory compliance for modern electronic equipment.
Search Keywords: 22054771
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 2205477-1 RoHS compliant?
Yes, 2205477-1 is RoHS compliant.
What is the lead time for 2205477-1?
The standard lead time for 2205477-1 is approximately 2 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 500
Can Ship immediately
MOQ for In Stock Qty: 5
MOQ for out of Stock Qty: 500
Factory Lead-Time 2 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
