2-1969567-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2-1969567-2

HOUSING, SOCKET, E.P. 2.5, DUAL ROW, GLOW WIRE ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

2-1969567-2 is an Economy Power 2.5 dual row plug housing connector designed for compact, high-density interconnection applications. This connector features a 2.5 mm (0.098") centerline pitch and supports configurations from 8 to 40 positions in dual row arrangements, accommodating wire sizes from 0.13 to 0.56 mm² (26 to 20 AWG). The housing incorporates a locking latch, polarization tabs, and asymmetrical terminals that ensure correct orientation during assembly. The connector operates reliably across a temperature range of -55°C to +105°C and is compliant with UL 94 V-0 flammability standards and Glow Wire Test requirements per IEC/EN 60335-1 5th edition. These connectors are ideal for household appliances, industrial equipment, and densely packed printed circuit boards where space is at a premium and reliable power distribution is essential.

Search Keywords: 219695672

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1969567-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1100
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is 2-1969567-2 discontinued?

Yes, 2-1969567-2 from Te Connectivity / Amp Brand is discontinued (end-of-life October 2018). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 2-1969567-2 RoHS compliant?

Yes, 2-1969567-2 is RoHS compliant.

What is the lead time for 2-1969567-2?

The standard lead time for 2-1969567-2 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 7,658

Can Ship immediately

MOQ for In Stock Qty: 500

MOQ for out of Stock Qty: 500

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
500
$0.6668
2,500
$0.6651
4,400
$0.6634
8,800
$0.3512
13,200
$0.2471
17,600 +
$0.2423

Tools/3D Models

Product Guides