DESCRIPTION
The 2-1969442-0 is a single-row plug housing connector from the Economy Power 2.5 (EP 2.5) connector system, designed for compact wire-to-board applications. It features a 2.5 mm (0.098 inch) centerline pitch and supports configurations from 2 to 20 positions, accommodating wire sizes from 0.13 to 0.56 mm² (26 to 20 AWG). The housing incorporates a locking latch, polarization tabs, and asymmetrical terminals that ensure correct orientation during assembly. The connector is compliant with UL 94 V-0 flammability standards and includes products meeting Glow Wire Test requirements per IEC/EN 60335-1 5th edition for household appliance safety. Operating across a temperature range of -55°C to +105°C, this connector is ideal for densely packed printed circuit boards in consumer appliances, industrial equipment, and other applications requiring reliable, space-efficient interconnections.
Search Keywords: 219694420
SPECIFICATIONS
IN STOCK: 4,000
Can Ship immediately
Manufacturer Stock: 3,000 can ship 6/19/26
Minimum Order Quantity: 250
Multiple: 250
Factory Lead-Time 15 Weeks can ship 9/21/26
English
Chinese
Spanish
