2195846-4
TE Connectivity / AMP BrandFPC ANT, MHF, 200mm, 698-7125 MHz ...
DESCRIPTION
2195846-4 is a multi-band world band antenna designed for 5G/4G/3G/2G, NB-IoT, Cat-M, GNSS, and Wi-Fi 6E applications. It features a cabled FPC (flexible printed circuit) design with MetaSpan technology enabling omnidirectional coverage across multiple frequency bands from 698 MHz to 7125 MHz. The antenna operates with VSWR ranging from <1.5:1 to <2.6:1 across its supported bands, average efficiency between 49% and 72%, and peak gain up to 6.7 dBi. It includes Wi-Fi 6E triple band, Bluetooth, Zigbee, and GNSS L1 support, with a compact size of 80.0 mm × 15.0 mm × 0.2 mm and weight less than 1.5 g. The antenna features adhesive backing for simplified mounting, operates from -40°C to +85°C, and is ideal for IoT devices, mobile terminals, and wireless communication systems requiring multi-band connectivity.
Search Keywords: 21958464
SPECIFICATIONS
IN STOCK: 864
Can Ship immediately
MOQ for In Stock Qty: 750
MOQ for out of Stock Qty: 750
Multiple: 50
Factory Lead-Time 12 Weeks
English
Chinese
Spanish
