help desk software
2-1939760-8 by te connectivity / amp brand
Image is representational - see mfr. specs

2-1939760-8

TE Connectivity / AMP Brand

HDR ASSY (H-TYPE) 8POS Y-KEY Au ...

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2-1939760-8 is a board-mounting header connector from the D-1100S Dynamic Series, designed for single-row standard applications with 2mm pin pitch. This 8-position connector features gold plating on the contacts to ensure high reliability and consistent electrical performance. The header is available in horizontal mounting configuration with dimensions of 18.6 mm (A), 12.5 mm (B), and 8.5 mm (C), providing a compact form factor suitable for space-constrained applications. The connector is RoHS compliant and is commonly used in industrial control systems, signal distribution, and modular electronic assemblies where reliable wire-to-board connections are required.

Search Keywords: 219397608

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1939760-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tube

IN STOCK: 500

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 25

Multiple: 25

Factory Lead-Time 33 Weeks

Price (USD)

Qty
Unit Price
25
$5.60
50
$5.59
100
$5.57
250
$5.56
500
$3.42
750
$2.70
1,000 +
$2.65