2-1879222-8 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2-1879222-8

CPF Series SMD Thin Film Resistor - 36.5 ohm ±0.1% - 0.063W - 25PPM /°C - 0603 - Tape&Reel

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

CPF Series SMD Thin Film Resistor - 36.5 ohm ±0.1% - 0.063W - 25PPM /°C - 0603 - Tape&Reel

Search Keywords: 218792228

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1879222-8
Alias/AKA:
CPF0603B36R5E1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Power Rating:
.063 W
Tolerance:
.1 %
Temperature Coefficient:
±25 ppm/°C
Voltage Rating:
50 V

FREQUENTLY ASKED QUESTIONS

Is 2-1879222-8 RoHS compliant?

Yes, 2-1879222-8 is RoHS compliant.

What is the lead time for 2-1879222-8?

The standard lead time for 2-1879222-8 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.1516
3,000
$0.1462
5,000
$0.1436
8,000
$0.1413
25,000
$0.1219
50,000
$0.0985
100,000
$0.0695
150,000 +
$0.0684