help desk software
2-1879216-4 by te connectivity / amp brand
Image is representational - see mfr. specs

2-1879216-4

TE Connectivity / AMP Brand

Res Thin Film 0402 88.7K Ohm 0.1% 0.063W(1/16W) A±25ppm/A°C Pad SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res Thin Film 0402 88.7K Ohm 0.1% 0.063W(1/16W) A±25ppm/A°C Pad SMD T/R

Search Keywords: 218792164

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1879216-4
Alias/AKA:
CPF0402B88K7E1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
Reel
Resistance Value:
88.7 KOhm
Power Rating:
0.063 (1/16) W
Tolerance:
0.111364%
Case Size:
040211341
Temperature Coefficient:
±25 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel

IN STOCK: 2,000

Can Ship immediately

Minimum Order Quantity: 1000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.1348
3,000
$0.1301
5,000
$0.1278
8,000
$0.1258
25,000
$0.1085
50,000
$0.0877
100,000
$0.0618
150,000 +
$0.0609