2-1879068-8 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2-1879068-8

SQB40 470R 5% (WIRE) 6.35MM FASTON

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SQB40 470R 5% (WIRE) 6.35MM FASTON

Search Keywords: 218790688

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1879068-8
Alias/AKA:
SQBW40470RJFASTON
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533290000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
30
Package Type:
BOX
Power Rating:
40 W
Tolerance:
5 %
Temperature Coefficient:
±300 ppm/°C

FREQUENTLY ASKED QUESTIONS

Is 2-1879068-8 RoHS compliant?

Yes, 2-1879068-8 is RoHS compliant.

What is the lead time for 2-1879068-8?

The standard lead time for 2-1879068-8 is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 900

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 255

Multiple: 30

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
10
$6.09
50
$6.08
100
$6.06
255
$6.05
510
$3.72
765
$2.95
1,020 +
$2.89