2-179960-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2-179960-2

DYNAMIC D-5200 HDR ASSY 6P V Y ...

View Datasheet Ask the Datasheet
RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

2-179960-2 is a 6-position vertical type board-mounting header from the Dynamic D-5200S single-row high current connector series. This connector features a 10.16mm pin pitch, gold plating, black color housing, and Y key configuration. The vertical type header has an A dimension of 70.0mm and is designed for wire-to-board applications. This RoHS compliant connector is suitable for industrial applications requiring high current capacity and reliable board-to-wire connections.

Product Highlights:

  • Connector
  • Housing Gender = Header - Tab
  • With Contacts
  • Contact Gender = Tab
  • Terminate To Printed Circuit Board

Search Keywords: 21799602

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-179960-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
7
Package Type:
TUBE
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
M
Number of Contacts:
6
Termination Method:
Solder
Maximum Voltage Rating:
630 VAC
Operating Temperature:
-55 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 2-179960-2 RoHS compliant?

Yes, 2-179960-2 is RoHS compliant.

What is the lead time for 2-179960-2?

The standard lead time for 2-179960-2 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,273

Can Ship immediately

MOQ for In Stock Qty: 7

MOQ for out of Stock Qty: 490

Multiple: 7

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
7
$25.17
105
$25.11
252
$25.05
490
$24.98
980
$12.76
1,470
$8.69
1,960 +
$8.52