help desk software
Possible Replacement
EC2132-000
EC2132-000
In Stock: 5,000
Minimum Order: 4,000
VIEW PRODUCT
2-1768044-0 by te connectivity / amp brand
Image is representational - see mfr. specs

2-1768044-0

TE Connectivity / AMP Brand

STD06Y-DOT ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2-1768044-0 is a snap-on pre-printed wire and cable marker featuring a dot (D0T) symbol, designed for direct application onto wires and small cables. This marker is part of the STD06 size series with a marker width of 5.0 mm and character height of 3.0 mm, suitable for cable diameters of 2.6 to 3.2 mm (0.10 to 0.13 inch). The marker is manufactured from zero halogen polyoxymethylene material, providing strong durability and excellent chemical resistance. It features a 'C' shape design that firmly holds onto the wire and includes a chevron cut for accurate positioning and easy identification. The marker comes pre-printed in yellow color with black text, eliminating the need for printers, ribbons, or software, and is supplied in pre-loaded applicator format with 300 pieces per package for quick and efficient wire identification in electrical and telecommunications applications.

Search Keywords: 217680440

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1768044-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Box
Marker Style:
Snap-On
  Possible Replacement options available.  See Alternatives

IN STOCK: 2,700

Can Ship immediately

You may purchase all in-stock quantity of 2,700

Stock lot only: 2700

Minimum Order Quantity: 3000

Multiple: 300

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$0.0385
3,000
$0.0350
5,100
$0.0327
10,200
$0.0320
25,200
$0.0310
50,100
$0.0278
100,200
$0.0247
150,000
$0.0243
250,200 +
$0.0239