help desk software
2176372-1 by te connectivity / amp brand
Image is representational - see mfr. specs

2176372-1

TE Connectivity / AMP Brand

RQ 0603 49K9 0.1% 10PPM 5K RL ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE CONNECTIVITY / AMP BRAND part 2176372-1 is a precision resistor from the RQ series, ideal for applications requiring high accuracy and stability. Featuring a compact 0603 package, it offers a resistance value of 49.9 kohm with a tight tolerance of 0.1%, ensuring minimal deviation from its nominal value. The thermal coefficient is an exceptional 10 ppm/°C, making it suitable for environments with varying temperatures. Available in a 5K reel, this resistor is perfect for high-volume manufacturing and automated assembly processes. Whether used in industrial, automotive, or consumer electronics, this component promises reliable performance and precision in every application.

Search Keywords: 21763721

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2176372-1
Alias/AKA:
RQ73C1J49K9BTD
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
Reel
Power Rating:
.15 W
Temperature Coefficient:
±10 ppm/°C
Resistor Type:
Precision Resistor
Number of Terminations:
2
Number of Resistors:
1
Element Type:
Thin Film
Resistance Value:
49.9K Ω
Resistance Class:
1kΩ – 1MΩ
Packaging Method:
Taped & Reeled
Operating Voltage:
75 V
Product Type:
Fixed Resistor
Voltage Rating:
75 V

IN STOCK: 5,000

Can Ship immediately

Minimum Order Quantity: 1000

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.1965
2,500
$0.1936
5,000
$0.1914
10,000
$0.1891
25,000
$0.1862
50,000
$0.1744
100,000 +
$0.1641