help desk software
2176346-6 by te connectivity / amp brand
Image is representational - see mfr. specs

2176346-6

TE Connectivity / AMP Brand

CRGCQ 1210 6R8 5%

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

CRGCQ 1210 6R8 5%

Search Keywords: 21763466

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2176346-6
Alias/AKA:
CRGCQ1210J6R8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
US
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
Reel
Temperature Coefficient:
±400 ppm/°C
Power Rating:
.5 W
Element Type:
Thick Film
Number of Resistors:
1
Resistor Type:
General Purpose Resistor
Number of Terminations:
2
Resistance Class:
Up to 1kΩ
Resistance Value:
6.8 Ω
Packaging Method:
Taped & Reeled
Operating Voltage:
200 V
Voltage Rating:
200 V
Product Type:
Fixed Resistor

IN STOCK: 10,000

Can Ship immediately

Minimum Order Quantity: 5000

Multiple: 5000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.0262
10,000
$0.0256
25,000
$0.0248
50,000
$0.0242
100,000
$0.0237
150,000
$0.0233
250,000
$0.0217
500,000 +
$0.0200