2176324-3
High Voltage SMD Resistor - 150 kohm ±5% - 3W - 5000VDC - 13.5 x 7.3 mm - Tape&Reel ...
DESCRIPTION
SMV3W150KJT is a metal glaze high voltage SMD resistor from the SMV series, designed for applications requiring high surge and pulse withstanding performance. This 3W power rated resistor features a 150 kO resistance value with ±5% tolerance (J), housed in a flameproof UL94V0 molded package that is resistant to sulfuration, heat, and humidity. The metal-glaze elements provide high stable performance against environmental conditions and overload, with excellent mechanical strength and electrical stability. It is designed to withstand 1.2/50 µs and 10/700 µs lightning surge pulses according to IEC61000-4-5 standards. Common applications include high voltage circuits where surge protection and reliability are critical.
Search Keywords: 21763243
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 2176324-3 RoHS compliant?
Yes, 2176324-3 is RoHS compliant.
What is the lead time for 2176324-3?
The standard lead time for 2176324-3 is approximately 24 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 10,500
Can Ship immediately
Minimum Order Quantity: 500
Multiple: 500
Factory Lead-Time 24 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
