2176315-6 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2176315-6

MELF SMA_A 270R 0.1% 15PPM 0204 0.4W

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

MELF SMA_A 270R 0.1% 15PPM 0204 0.4W

Search Keywords: 21763156

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2176315-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210040
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Power Rating:
.4 W
Tolerance:
.1 %
Temperature Coefficient:
±15 ppm/°C
Voltage Rating:
200 V
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 2176315-6 discontinued?

Yes, 2176315-6 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2025). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 2176315-6?

The recommended replacement for 2176315-6 is SMA-A0204BTNX270R from TE Connectivity / Neohm Brand, available from Master Electronics.

Is 2176315-6 RoHS compliant?

Yes, 2176315-6 is RoHS compliant.

What is the lead time for 2176315-6?

The standard lead time for 2176315-6 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 4,345

Can Ship immediately

Minimum Order Quantity: 3000

Multiple: 3000

Price (USD)

Qty
Unit Price
3,000 +
$0.2482