2176250-6 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2176250-6

Res 6.8 Ohm 5% 500W ±260ppm/°C Aluminum Housed Lead Wire Bolt-On ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TJT5006R8J is an aluminium enclosed power resistor from the TJT series, featuring a 6.8 ohm resistance value with ±5% tolerance and designed for direct heatsink attachment. The resistor exhibits excellent heat transfer characteristics with a temperature coefficient of less than ±100 PPM/°C and operates reliably across a wide temperature range from -25°C to +250°C. It demonstrates superior electrical stability with an insulation resistance greater than 500 MO and can withstand a dielectric strength of 1500 VAC rms for 1 minute. The device is ideal for high-power applications requiring custom terminations and mounting arrangements, with power ratings ranging from 150W to 500W when fitted to a standard heatsink, and is RoHS compliant for environmentally responsible design.

Search Keywords: 21762506

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2176250-6
Alias/AKA:
TJT5006R8J
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533290000
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Package Type:
BOX
Case Style:
Aluminum Housed11317
Mounting:
Bolt-On11323
Power Rating:
500 W
Termination Style:
Lead Wire11339
Resistance Value:
6.8 Ohm
Tolerance:
511340%
Temperature Coefficient:
±260 ppm/°C
Military Standard:
N/R

FREQUENTLY ASKED QUESTIONS

Is 2176250-6 RoHS compliant?

Yes, 2176250-6 is RoHS compliant.

What is the lead time for 2176250-6?

The standard lead time for 2176250-6 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 23

Can Ship immediately

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
1
$58.97
5
$55.57
10
$54.73
30
$52.49
50
$52.36
100
$51.82
250 +
$47.65