2176157-9 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

2176157-9

Current Sense Metal Chip Resistor - 0.047 ohms ±5% - 3/4W - 100ppm/°C - SMD 2011

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Current Sense Metal Chip Resistor - 0.047 ohms ±5% - 3/4W - 100ppm/°C - SMD 2011

Search Keywords: 21761579

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2176157-9
Alias/AKA:
TLM2HER047JTE
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Power Rating:
.75 W
Tolerance:
5 %
Temperature Coefficient:
±100 ppm/°C

FREQUENTLY ASKED QUESTIONS

Is 2176157-9 RoHS compliant?

Yes, 2176157-9 is RoHS compliant.

What is the lead time for 2176157-9?

The standard lead time for 2176157-9 is approximately 50 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,157

Can Ship immediately

You may purchase all in-stock quantity of 2,157

Stock lot only: 2157

MOQ for In Stock Qty: 1000

MOQ for out of Stock Qty: 1000

Multiple: 4000

Factory Lead-Time 50 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.2697
2,000
$0.2023
3,000
$0.1888
4,000 +
$0.1850

Tools/3D Models

Product Guides